0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC2470DQ50J

DigiKey Part Number
399-R82MC2470DQ50JCT-ND - Cut Tape (CT)
399-R82MC2470DQ50JTB-ND
Manufacturer
Manufacturer Product Number
R82MC2470DQ50J
Description
CAP FILM 0.047UF 5% 400VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC2470DQ50J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Box
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.136
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.28200kr.22.82
50kr.1.72320kr.86.16
100kr.1.55140kr.155.14
500kr.1.26014kr.630.07
Box
QuantityUnit PriceExt Price
1.400kr.1.13264kr.1,585.70
2.800kr.1.06537kr.2,983.04
4.200kr.1.03168kr.4,333.06
7.000kr.0.99436kr.6,960.52
9.800kr.0.97254kr.9,530.89
14.000kr.0.95155kr.13,321.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500