Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82MC1330SH50J | |
|---|---|
DigiKey Part Number | 399-R82MC1330SH50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1330SH50J |
Description | 3300 400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82MC1330AA50J | KEMET | 0 | 399-R82MC1330AA50J-ND | kr.0.62859 | Parametric Equivalent |
| R82MC1330DQ50J | KEMET | 3.439 | 399-R82MC1330DQ50JCT-ND | kr.1.90000 | Parametric Equivalent |
| R82MC1330Z350J | KEMET | 4.204 | 399-19760-ND | kr.1.84000 | Parametric Equivalent |
| B32529C6332J000 | TDK | 2.128 | 495-1219-ND | kr.2.16000 | Parametric Equivalent |
| B32529C6332J189 | TDK | 0 | B32529C6332J189-ND | kr.0.47869 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52.500 | kr.0.44577 | kr.23,402.92 |
| Unit Price without VAT: | kr.0.44577 |
|---|---|
| Unit Price with VAT: | kr.0.55721 |







