R82MC1330AA50J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.439
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.44577
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.204
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.128
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.47869
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.49070
Datasheet
3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC1330AA50J

DigiKey Part Number
399-R82MC1330AA50J-ND
Manufacturer
Manufacturer Product Number
R82MC1330AA50J
Description
CAP FILM 3300PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC1330AA50J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82MC1330DQ50JKEMET3.439399-R82MC1330DQ50JCT-NDkr.1.90000Parametric Equivalent
R82MC1330SH50JKEMET0399-R82MC1330SH50JTB-NDkr.0.44577Parametric Equivalent
R82MC1330Z350JKEMET4.204399-19760-NDkr.1.84000Parametric Equivalent
B32529C6332J000TDK2.128495-1219-NDkr.2.16000Parametric Equivalent
B32529C6332J189TDK0B32529C6332J189-NDkr.0.47869Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.62859kr.1,885.77
Manufacturers Standard Package
Unit Price without VAT:kr.0.62859
Unit Price with VAT:kr.0.78574