Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82MC1220CK50J | |
|---|---|
DigiKey Part Number | 399-R82MC1220CK50JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R82MC1220CK50J |
Description | CAP FILM 2200PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1220CK50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82MC1220AA50J | KEMET | 10.330 | 399-R82MC1220AA50J-ND | kr.1.84000 | Parametric Equivalent |
| R82MC1220DQ50J | KEMET | 18.817 | 399-19344-1-ND | kr.2.03000 | Parametric Equivalent |
| R82MC1220JE50J | KEMET | 0 | 399-R82MC1220JE50J-ND | kr.0.71874 | Parametric Equivalent |
| B32529C6222J000 | TDK | 28.719 | 495-1217-ND | kr.2.16000 | Parametric Equivalent |
| B32529C6222J189 | TDK | 0 | B32529C6222J189-ND | kr.0.49546 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.67280 | kr.1,682.00 |
| Unit Price without VAT: | kr.0.67280 |
|---|---|
| Unit Price with VAT: | kr.0.84100 |





