
B32529C6222J000 | |
|---|---|
DigiKey Part Number | 495-1217-ND |
Manufacturer | |
Manufacturer Product Number | B32529C6222J000 |
Description | CAP FILM 2200PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6222J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95980 | kr.47.99 |
| 100 | kr.0.85400 | kr.85.40 |
| 500 | kr.0.67610 | kr.338.05 |
| 2.000 | kr.0.57602 | kr.1,152.04 |
| 4.000 | kr.0.53887 | kr.2,155.48 |
| 6.000 | kr.0.52026 | kr.3,121.56 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

