R82EC3100AA70M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.27005
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.01326
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62172
Datasheet

Parametric Equivalent


TDK
In Stock: 2.971
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 7.048
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


TDK
In Stock: 7.056
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.00918
Datasheet

Parametric Equivalent


WIMA
In Stock: 11.890
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.01669
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.01669
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.00616
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.00616
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.0.89124
Datasheet

Parametric Equivalent


WIMA
In Stock: 20.813
Unit Price: kr.3.49000
Datasheet
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3100AA70M

DigiKey Part Number
399-R82EC3100AA70M-ND
Manufacturer
Manufacturer Product Number
R82EC3100AA70M
Description
CAP FILM 0.1UF 20% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC3100AA70M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.40874kr.1,226.22
Manufacturers Standard Package
Unit Price without VAT:kr.0.40874
Unit Price with VAT:kr.0.51093