Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC3100AA60M | |
|---|---|
DigiKey Part Number | 399-R82EC3100AA60M-ND |
Manufacturer | |
Manufacturer Product Number | R82EC3100AA60M |
Description | 0,1 U 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC3100AA70M | KEMET | 0 | 399-R82EC3100AA70M-ND | kr.0.40874 | Parametric Equivalent |
| R82EC3100CK70M | KEMET | 0 | 399-R82EC3100CK70MTR-ND | kr.1.01326 | Parametric Equivalent |
| R82EC3100DQ70M | KEMET | 0 | 399-R82EC3100DQ70MTB-ND | kr.0.62172 | Parametric Equivalent |
| B32529C1104M000 | TDK | 2.971 | B32529C1104M000-ND | kr.1.71000 | Parametric Equivalent |
| B32529C1104M189 | TDK | 7.048 | 495-B32529C1104M189CT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.27005 | kr.38,101.50 |
| Unit Price without VAT: | kr.1.27005 |
|---|---|
| Unit Price with VAT: | kr.1.58756 |





