Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| R82EC2220JE50K | |
|---|---|
| DigiKey Part Number | 399-R82EC2220JE50K-ND | 
| Manufacturer | |
| Manufacturer Product Number | R82EC2220JE50K | 
| Description | CAP FILM 0.022UF 10% 100VDC RAD | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R82EC2220JE50K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 63V | |
| Voltage Rating - DC | 100V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.260" (6.60mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.197" (5.00mm) | |
| Applications | Automotive | |
| Ratings | AEC-Q200 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 51.000 | kr.0.52597 | kr.26,824.47 | 
| Unit Price without VAT: | kr.0.52597 | 
|---|---|
| Unit Price with VAT: | kr.0.65746 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark