R82EC2220JB50K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 16.496
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.52597
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.52597
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.500
Unit Price: kr.2.62000
Datasheet
R82IC1680JH50J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2220JB50K

DigiKey Part Number
399-R82EC2220JB50K-ND
Manufacturer
Manufacturer Product Number
R82EC2220JB50K
Description
CAP FILM 0.022UF 10% 100VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2220JB50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
51.000kr.0.54862kr.27,979.62
Unit Price without VAT:kr.0.54862
Unit Price with VAT:kr.0.68578