R82EC2150Z350K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 16.238
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.282
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.630
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 7.482
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


WIMA
In Stock: 1.439
Unit Price: kr.3.68000
Datasheet
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2150Z350K

DigiKey Part Number
399-18613-ND
Manufacturer
Manufacturer Product Number
R82EC2150Z350K
Description
CAP FILM 0.015UF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2150Z350K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82EC2150AA50KKEMET16.238399-19325-NDkr.1.78000Parametric Equivalent
R82EC2150DQ50KKEMET6.282399-19769-1-NDkr.1.97000Parametric Equivalent
B32529C1153K000TDK1.630495-76798-NDkr.1.71000Parametric Equivalent
B32529C1153K189TDK7.482495-B32529C1153K189CT-NDkr.1.84000Parametric Equivalent
MKS2D021501A00KSSDWIMA1.4391928-1648-NDkr.3.68000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.900 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.45800kr.14.58
50kr.1.07660kr.53.83
100kr.0.95920kr.95.92
500kr.0.76068kr.380.34
1.000kr.0.69937kr.699.37
4.000kr.0.60755kr.2,430.20
8.000kr.0.57344kr.4,587.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750

Other Suppliers on DigiKey

3.900In Stock
Ships from WEC