
MKS2D021501A00KSSD | |
|---|---|
DigiKey Part Number | 1928-1648-ND |
Manufacturer | |
Manufacturer Product Number | MKS2D021501A00KSSD |
Description | CAP FILM 0.015UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2D021501A00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1153K000 | TDK | 1.630 | 495-76798-ND | kr.1.71000 | Parametric Equivalent |
| B32529C1153K189 | TDK | 7.482 | 495-B32529C1153K189CT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.28200 | kr.22.82 |
| 50 | kr.1.71940 | kr.85.97 |
| 100 | kr.1.54760 | kr.154.76 |
| 500 | kr.1.25722 | kr.628.61 |
| 1.000 | kr.1.16757 | kr.1,167.57 |
| 2.500 | kr.1.07290 | kr.2,682.25 |
| 5.000 | kr.1.01586 | kr.5,079.30 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

