
R82EC1330Z350J | |
|---|---|
DigiKey Part Number | 399-19773-ND |
Manufacturer | |
Manufacturer Product Number | R82EC1330Z350J |
Description | CAP FILM 3300PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1330Z350J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC1330AA50J | KEMET | 8.297 | 399-6034-ND | kr.1.78000 | Parametric Equivalent |
| R82EC1330DQ50J | KEMET | 3.406 | 399-19321-1-ND | kr.2.03000 | Parametric Equivalent |
| R82EC1330JE50J | KEMET | 1.563 | 399-R82EC1330JE50J-ND | kr.1.46000 | Parametric Equivalent |
| B32529C1332J189 | TDK | 10.560 | 495-4983-1-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.55300 | kr.15.53 |
| 50 | kr.1.15000 | kr.57.50 |
| 100 | kr.1.02640 | kr.102.64 |
| 500 | kr.0.81660 | kr.408.30 |
| 1.000 | kr.0.75186 | kr.751.86 |
| 4.000 | kr.0.65492 | kr.2,619.68 |
| 8.000 | kr.0.61890 | kr.4,951.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

