
B32529C1332J189 | |
|---|---|
DigiKey Part Number | 495-4983-2-ND - Tape & Reel (TR) 495-4983-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1332J189 |
Description | CAP FILM 3300PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1332J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.85080 | kr.42.54 |
| 100 | kr.0.75320 | kr.75.32 |
| 500 | kr.0.59012 | kr.295.06 |
| 1.000 | kr.0.53972 | kr.539.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.0.44358 | kr.1,242.02 |
| 5.600 | kr.0.41499 | kr.2,323.94 |
| 8.400 | kr.0.40068 | kr.3,365.71 |
| 14.000 | kr.0.38482 | kr.5,387.48 |
| 19.600 | kr.0.37556 | kr.7,360.98 |
| 28.000 | kr.0.36664 | kr.10,265.92 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

