R82DC3680Z360J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 76
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41631
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17003
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23401
Datasheet

Parametric Equivalent


TDK
In Stock: 4.732
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 61
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


TDK
In Stock: 300
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.99287
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.99287
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.99287
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.99287
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.97562
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.82361
Datasheet
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3680Z360J

DigiKey Part Number
399-19314-ND
Manufacturer
Manufacturer Product Number
R82DC3680Z360J
Description
CAP FILM 0.68UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3680Z360J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.378" (9.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82DC3680AA60JKEMET0399-6030-NDkr.3.93000Parametric Equivalent
R82DC3680DQ60JKEMET76399-19312-1-NDkr.4.06000Parametric Equivalent
R82DC3680JB60JKEMET0399-R82DC3680JB60J-NDkr.1.41631Parametric Equivalent
R82DC3680JH60JKEMET0399-R82DC3680JH60J-NDkr.1.17003Parametric Equivalent
R82DC3680SH60JKEMET0399-R82DC3680SH60JTB-NDkr.1.23401Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.77700kr.27.77
50kr.2.11500kr.105.75
100kr.1.91210kr.191.21
500kr.1.56954kr.784.77
2.000kr.1.37651kr.2,753.02
4.000kr.1.30480kr.5,219.20
6.000kr.1.26888kr.7,613.28
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000