Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC3680JH60J | |
|---|---|
DigiKey Part Number | 399-R82DC3680JH60J-ND |
Manufacturer | |
Manufacturer Product Number | R82DC3680JH60J |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3680JH60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3680AA60J | KEMET | 0 | 399-6030-ND | kr.3.93000 | Parametric Equivalent |
| R82DC3680DQ60J | KEMET | 76 | 399-19312-1-ND | kr.4.06000 | Parametric Equivalent |
| R82DC3680JB60J | KEMET | 0 | 399-R82DC3680JB60J-ND | kr.1.41631 | Parametric Equivalent |
| R82DC3680SH60J | KEMET | 0 | 399-R82DC3680SH60JTB-ND | kr.1.23401 | Parametric Equivalent |
| R82DC3680Z360J | KEMET | 0 | 399-19314-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.17003 | kr.1,755.04 |
| Unit Price without VAT: | kr.1.17003 |
|---|---|
| Unit Price with VAT: | kr.1.46254 |







