Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC3470JX60K | |
|---|---|
DigiKey Part Number | 399-R82DC3470JX60K-ND |
Manufacturer | |
Manufacturer Product Number | R82DC3470JX60K |
Description | 0,47 U 63V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3470JA60K | KEMET | 0 | 399-R82DC3470JA60K-ND | kr.0.95240 | Parametric Equivalent |
| R82DC34704060K | KEMET | 0 | 399-R82DC34704060K-ND | kr.1.12120 | Parametric Equivalent |
| R82DC3470AA60K | KEMET | 7.301 | 399-11514-ND | kr.2.73000 | Parametric Equivalent |
| R82DC3470CK60K | KEMET | 0 | 399-R82DC3470CK60KTR-ND | kr.0.79391 | Parametric Equivalent |
| R82DC3470DQ60K | KEMET | 23.139 | 399-9689-1-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.300 | kr.1.06475 | kr.6,707.93 |
| Unit Price without VAT: | kr.1.06475 |
|---|---|
| Unit Price with VAT: | kr.1.33094 |



