R82DC3470JL60K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.12120
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.301
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.79391
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.139
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21899
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63936
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06475
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.208
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.04555
Datasheet
New at DigiKey
Image for R82DC3470JL60K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3470JL60K

DigiKey Part Number
399-R82DC3470JL60K-ND
Manufacturer
Manufacturer Product Number
R82DC3470JL60K
Description
0,47 U 63V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.299" (7.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82DC3470JA60KKEMET0399-R82DC3470JA60K-NDkr.0.95240Parametric Equivalent
R82DC34704060KKEMET0399-R82DC34704060K-NDkr.1.12120Parametric Equivalent
R82DC3470AA60KKEMET7.301399-11514-NDkr.2.73000Parametric Equivalent
R82DC3470CK60KKEMET0399-R82DC3470CK60KTR-NDkr.0.79391Parametric Equivalent
R82DC3470DQ60KKEMET23.139399-9689-1-NDkr.2.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.0.55341kr.3,320.46
Unit Price without VAT:kr.0.55341
Unit Price with VAT:kr.0.69176