Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC3150Z360J | |
|---|---|
DigiKey Part Number | 399-R82DC3150Z360J-ND |
Manufacturer | |
Manufacturer Product Number | R82DC3150Z360J |
Description | CAP FILM 0.15UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3150Z360J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3150AA60J | KEMET | 29.653 | 399-6029-ND | kr.2.09000 | Parametric Equivalent |
| R82DC3150CK60J | KEMET | 0 | 399-R82DC3150CK60JTR-ND | kr.0.76663 | Parametric Equivalent |
| R82DC3150DQ60J | KEMET | 16.162 | 399-R82DC3150DQ60JCT-ND | kr.2.28000 | Parametric Equivalent |
| R82DC3150JB60J | KEMET | 0 | 399-R82DC3150JB60J-ND | kr.0.72071 | Parametric Equivalent |
| R82DC3150KT60J | KEMET | 0 | 399-R82DC3150KT60J-ND | kr.0.63194 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70284 | kr.2,811.36 |
| Unit Price without VAT: | kr.0.70284 |
|---|---|
| Unit Price with VAT: | kr.0.87855 |







