Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UI1560DQ30J | |
|---|---|
DigiKey Part Number | 399-R76UI1560DQ30JTB-ND |
Manufacturer | |
Manufacturer Product Number | R76UI1560DQ30J |
Description | 5600 200V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 114 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R747I156050H0J | KEMET | 0 | 399-R747I156050H0J-ND | kr.1.62607 | Parametric Equivalent |
| R75UI156050H3J | KEMET | 1.728 | 399-R75UI156050H3J-ND | kr.4.37000 | Parametric Equivalent |
| R76UI15605030J | KEMET | 0 | 399-R76UI15605030J-ND | kr.2.56833 | Parametric Equivalent |
| R76UI156050H4J | KEMET | 23 | 399-R76UI156050H4J-ND | kr.5.14000 | Parametric Equivalent |
| R76UI1560JE30J | KEMET | 0 | 399-R76UI1560JE30J-ND | kr.2.49828 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.06412 | kr.1,532.06 |
| Unit Price without VAT: | kr.3.06412 |
|---|---|
| Unit Price with VAT: | kr.3.83015 |





