R76UI15605030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.62607
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.728
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.06412
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49828
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49828
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.05825
Datasheet
New at DigiKey
Image for R76UI15605030J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UI15605030J

DigiKey Part Number
399-R76UI15605030J-ND
Manufacturer
Manufacturer Product Number
R76UI15605030J
Description
5600 P 2000V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
114 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R747I156050H0JKEMET0399-R747I156050H0J-NDkr.1.62607Parametric Equivalent
R75UI156050H3JKEMET1.728399-R75UI156050H3J-NDkr.4.37000Parametric Equivalent
R76UI156050H4JKEMET23399-R76UI156050H4J-NDkr.5.14000Parametric Equivalent
R76UI1560DQ30JKEMET0399-R76UI1560DQ30JTB-NDkr.3.06412Parametric Equivalent
R76UI1560JE30JKEMET0399-R76UI1560JE30J-NDkr.2.49828Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.2.56833kr.1,797.83
Manufacturers Standard Package
Unit Price without VAT:kr.2.56833
Unit Price with VAT:kr.3.21041