R76UI1330CK40J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.57196
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.09769
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.50430
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.16933
Datasheet

Parametric Equivalent


TDK
In Stock: 3.850
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.20926
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.21799
Datasheet
3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UI1330CK40J

DigiKey Part Number
399-R76UI1330CK40JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R76UI1330CK40J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UI1330CK40J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
193 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R747I1330JMH0JKEMET0399-R747I1330JMH0J-NDkr.1.84190Parametric Equivalent
R76UI13305030JKEMET0399-R76UI13305030J-NDkr.3.57196Parametric Equivalent
R76UI1330DQ30JKEMET0399-R76UI1330DQ30JTB-NDkr.4.09769Parametric Equivalent
R76UI1330DQ40JKEMET0399-R76UI1330DQ40JTB-NDkr.2.50430Parametric Equivalent
R76UI1330SE40JKEMET0399-R76UI1330SE40J-NDkr.2.16933Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.2.37552kr.2,969.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.37552
Unit Price with VAT:kr.2.96940