B32672L8332J289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3.850
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.20926
Datasheet
3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672L8332J289

DigiKey Part Number
B32672L8332J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32672L8332J289
Description
CAP FILM 3300PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672L8332J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
700V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32642H8332J000TDK3.850495-B32642H8332J000-NDkr.4.37000Parametric Equivalent
B32672L8332J189TDK0B32672L8332J189-NDkr.1.20926Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.680kr.1.21799kr.5,700.19
Manufacturers Standard Package
Unit Price without VAT:kr.1.21799
Unit Price with VAT:kr.1.52249