Similar

R76TR3330SE30J | |
|---|---|
DigiKey Part Number | 399-7670-ND |
Manufacturer | |
Manufacturer Product Number | R76TR3330SE30J |
Description | CAP FILM 0.33UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TR3330SE30J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.299" (33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 650V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA1GJ334D122LH | Eaton - Electronics Division | 170 | 283-EFPLA1GJ334D122LH-ND | kr.51.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.55000 | kr.34.55 |
| 10 | kr.25.11300 | kr.251.13 |
| 50 | kr.21.34040 | kr.1,067.02 |
| 256 | kr.18.91203 | kr.4,841.48 |
| 512 | kr.18.17352 | kr.9,304.84 |
| 1.024 | kr.17.56558 | kr.17,987.15 |
| 2.560 | kr.16.92314 | kr.43,323.24 |
| Unit Price without VAT: | kr.34.55000 |
|---|---|
| Unit Price with VAT: | kr.43.18750 |


