Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76TR33304030J | |
|---|---|
DigiKey Part Number | 399-12849-ND |
Manufacturer | |
Manufacturer Product Number | R76TR33304030J |
Description | CAP FILM 0.33UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TR33304030J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 650V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TR33305030J | KEMET | 0 | 399-R76TR33305030J-ND | kr.19.07445 | Parametric Equivalent |
| R76TR3330JH30J | KEMET | 0 | 399-R76TR3330JH30J-ND | kr.19.04648 | Parametric Equivalent |
| R76TR3330SE30J | KEMET | 0 | 399-7670-ND | kr.34.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 10 | kr.26.76100 | kr.267.61 |
| 50 | kr.22.80000 | kr.1,140.00 |
| 128 | kr.21.19391 | kr.2,712.82 |
| 512 | kr.19.47879 | kr.9,973.14 |
| 1.024 | kr.18.84088 | kr.19,293.06 |
| 2.560 | kr.18.16685 | kr.46,507.14 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |



