Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76TN2470SE30J | |
|---|---|
DigiKey Part Number | 399-R76TN2470SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76TN2470SE30J |
Description | 0,047U 600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TN24704040J | KEMET | 5.941 | 399-12771-ND | kr.9.83000 | Parametric Equivalent |
| R76TN24705040J | KEMET | 0 | 399-R76TN24705040J-ND | kr.3.69748 | Parametric Equivalent |
| R76TN247050H4J | KEMET | 4.299 | 399-R76TN247050H4J-ND | kr.7.99000 | Parametric Equivalent |
| R76TN2470DQ40J | KEMET | 701 | 399-R76TN2470DQ40JCT-ND | kr.10.65000 | Parametric Equivalent |
| R76TN2470JB40J | KEMET | 0 | 399-R76TN2470JB40J-ND | kr.3.59713 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.188 | kr.4.65622 | kr.5,531.59 |
| Unit Price without VAT: | kr.4.65622 |
|---|---|
| Unit Price with VAT: | kr.5.82028 |




