
R76TN24704040J | |
|---|---|
DigiKey Part Number | 399-12771-ND |
Manufacturer | |
Manufacturer Product Number | R76TN24704040J |
Description | CAP FILM 0.047UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TN24704040J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.51100 | kr.65.11 |
| 50 | kr.5.18740 | kr.259.37 |
| 100 | kr.4.77910 | kr.477.91 |
| 500 | kr.4.08892 | kr.2,044.46 |
| 1.000 | kr.3.87545 | kr.3,875.45 |
| 2.500 | kr.3.65002 | kr.9,125.05 |
| 5.000 | kr.3.51407 | kr.17,570.35 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

