R66MD3150CK6AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.89757
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.46625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.02521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.84721
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.83091
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.48823
Datasheet
0.15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66MD3150CK6AJ

DigiKey Part Number
399-R66MD3150CK6AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R66MD3150CK6AJ
Description
CAP FILM METAL RAD POLYESTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66MD3150CK6AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R66MD3150AA6AJKEMET0399-R66MD3150AA6AJ-NDkr.2.89757Parametric Equivalent
R66MD3150KD6AJKEMET0399-R66MD3150KD6AJTB-NDkr.3.46625Parametric Equivalent
R66MD3150Z36AJKEMET0399-R66MD3150Z36AJ-NDkr.3.02521Parametric Equivalent
R66MD3150ZA6AJKEMET0399-R66MD3150ZA6AJTB-NDkr.3.84721Parametric Equivalent
R66MD3150ZB6AJKEMET0399-R66MD3150ZB6AJTB-NDkr.3.83091Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.40008kr.3,400.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.40008
Unit Price with VAT:kr.4.25010