Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66MD3150ZB6AJ | |
|---|---|
DigiKey Part Number | 399-R66MD3150ZB6AJTB-ND |
Manufacturer | |
Manufacturer Product Number | R66MD3150ZB6AJ |
Description | 0,15 U 400V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66MD3150AA6AJ | KEMET | 0 | 399-R66MD3150AA6AJ-ND | kr.2.89757 | Parametric Equivalent |
| R66MD3150CK6AJ | KEMET | 0 | 399-R66MD3150CK6AJTR-ND | kr.3.40008 | Parametric Equivalent |
| R66MD3150KD6AJ | KEMET | 0 | 399-R66MD3150KD6AJTB-ND | kr.3.46625 | Parametric Equivalent |
| R66MD3150Z36AJ | KEMET | 0 | 399-R66MD3150Z36AJ-ND | kr.3.02521 | Parametric Equivalent |
| R66MD3150ZA6AJ | KEMET | 0 | 399-R66MD3150ZA6AJTB-ND | kr.3.84721 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.3.83091 | kr.5,171.73 |
| Unit Price without VAT: | kr.3.83091 |
|---|---|
| Unit Price with VAT: | kr.4.78864 |



