R76TI1560JH00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 302
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.36673
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.39163
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.99108
Datasheet
New at DigiKey
Image for R76TI1560JH00J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI1560JH00J

DigiKey Part Number
399-R76TI1560JH00J-ND
Manufacturer
Manufacturer Product Number
R76TI1560JH00J
Description
5600 1600V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
114 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75TI156050H3JKEMET302399-R75TI156050H3J-NDkr.3.68000Parametric Equivalent
R76TI1560DQ30JKEMET0399-R76TI1560DQ30JTB-NDkr.2.36673Parametric Equivalent
R76TI1560KN30JKEMET0399-R76TI1560KN30JTB-NDkr.2.39163Parametric Equivalent
R76TI1560SE30JKEMET0399-R76TI1560SE30J-NDkr.1.99108Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.45637kr.2,456.37
Manufacturers Standard Package
Unit Price without VAT:kr.2.45637
Unit Price with VAT:kr.3.07046