Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76TI1560DQ30J | |
|---|---|
DigiKey Part Number | 399-R76TI1560DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76TI1560DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TI1560DQ30J Models |
Category | ESR (Equivalent Series Resistance) 114 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75TI156050H3J | KEMET | 302 | 399-R75TI156050H3J-ND | kr.3.68000 | Parametric Equivalent |
| R76TI1560JH00J | KEMET | 0 | 399-R76TI1560JH00J-ND | kr.2.45637 | Parametric Equivalent |
| R76TI1560KN30J | KEMET | 0 | 399-R76TI1560KN30JTB-ND | kr.2.39163 | Parametric Equivalent |
| R76TI1560SE30J | KEMET | 0 | 399-R76TI1560SE30J-ND | kr.1.99108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.36673 | kr.1,893.38 |
| Unit Price without VAT: | kr.2.36673 |
|---|---|
| Unit Price with VAT: | kr.2.95841 |




