R76QI2150DQ01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 298
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.16391
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.985
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.27722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.91532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.36276
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.42993
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.41243
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.96081
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.41243
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.19979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.01200
Datasheet

Parametric Equivalent


TDK
In Stock: 3.646
Unit Price: kr.4.69000
Datasheet
New at DigiKey
Image for R76QI2150DQ01J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QI2150DQ01J

DigiKey Part Number
399-R76QI2150DQ01JTB-ND
Manufacturer
Manufacturer Product Number
R76QI2150DQ01J
Description
0,015U00 VDV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
42 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76QI21504040JKEMET298399-R76QI21504040J-NDkr.6.02000Parametric Equivalent
R76QI21505000JKEMET0399-R76QI21505000J-NDkr.2.49614Parametric Equivalent
R76QI21505040JKEMET0399-R76QI21505040J-NDkr.2.16391Parametric Equivalent
R76QI215050H4JKEMET8.985399-R76QI215050H4J-NDkr.3.93000Parametric Equivalent
R76QI2150CK40JKEMET0399-R76QI2150CK40JTR-NDkr.2.27722Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.01200kr.1,506.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01200
Unit Price with VAT:kr.3.76500