0.015 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QI2150DQ40J

DigiKey Part Number
399-R76QI2150DQ40JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R76QI2150DQ40J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QI2150DQ40J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
42 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.211 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.2.36276kr.1,890.21
Manufacturers Standard Package
Unit Price without VAT:kr.2.36276
Unit Price with VAT:kr.2.95345

Other Suppliers on DigiKey

3.211In Stock
Ships from WEC