Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QI2120CK30J | |
|---|---|
DigiKey Part Number | 399-R76QI2120CK30JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R76QI2120CK30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QI2120CK30J Models |
Category | ESR (Equivalent Series Resistance) 53 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QI21204030J | KEMET | 0 | 399-R76QI21204030J-ND | kr.2.46588 | Parametric Equivalent |
| R76QI21205030J | KEMET | 0 | 399-R76QI21205030J-ND | kr.2.57632 | Parametric Equivalent |
| R76QI212050H3J | KEMET | 253 | 399-R76QI212050H3J-ND | kr.4.12000 | Parametric Equivalent |
| R76QI2120DQ30J | KEMET | 0 | 399-R76QI2120DQ30JTB-ND | kr.2.74308 | Parametric Equivalent |
| R76QI2120JE30J | KEMET | 0 | 399-R76QI2120JE30J-ND | kr.2.28272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.64778 | kr.3,309.72 |
| Unit Price without VAT: | kr.2.64778 |
|---|---|
| Unit Price with VAT: | kr.3.30973 |




