R76QI21205030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.46588
Datasheet

Parametric Equivalent


KEMET
In Stock: 253
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.64778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.74308
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.28272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.32387
Datasheet

Parametric Equivalent


TDK
In Stock: 3.980
Unit Price: kr.4.56000
Datasheet
0.012 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QI21205030J

DigiKey Part Number
399-R76QI21205030J-ND
Manufacturer
Manufacturer Product Number
R76QI21205030J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QI21205030J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
53 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76QI21204030JKEMET0399-R76QI21204030J-NDkr.2.46588Parametric Equivalent
R76QI212050H3JKEMET253399-R76QI212050H3J-NDkr.4.12000Parametric Equivalent
R76QI2120CK30JKEMET0399-R76QI2120CK30JTR-NDkr.2.64778Parametric Equivalent
R76QI2120DQ30JKEMET0399-R76QI2120DQ30JTB-NDkr.2.74308Parametric Equivalent
R76QI2120JE30JKEMET0399-R76QI2120JE30J-NDkr.2.28272Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.57632kr.2,576.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.57632
Unit Price with VAT:kr.3.22040