R76QF1680JH30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06367
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.865
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.19765
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.94866
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.247
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.762
Unit Price: kr.5.33000
Datasheet
6800 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QF1680JH30J

DigiKey Part Number
399-R76QF1680JH30J-ND
Manufacturer
Manufacturer Product Number
R76QF1680JH30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QF1680JH30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
94 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76QF16805030JKEMET0399-R76QF16805030J-NDkr.2.06367Parametric Equivalent
R76QF168050H3JKEMET2.865399-R76QF168050H3J-NDkr.4.56000Parametric Equivalent
R76QF1680DQ30JKEMET0399-R76QF1680DQ30JTB-NDkr.2.19765Parametric Equivalent
R76QF1680SE30JKEMET0399-R76QF1680SE30J-NDkr.1.94866Parametric Equivalent
R76TF16805050JKEMET3.247399-R76TF16805050J-NDkr.8.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.88552kr.1,885.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.88552
Unit Price with VAT:kr.2.35690