
R76TF16805050J | |
|---|---|
DigiKey Part Number | 399-R76TF16805050J-ND |
Manufacturer | |
Manufacturer Product Number | R76TF16805050J |
Description | FILM, RADIAL, PULSE, DOUBLE META |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TF16805050J Models |
Category | ESR (Equivalent Series Resistance) 93.6 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.71200 | kr.57.12 |
| 50 | kr.4.52300 | kr.226.15 |
| 100 | kr.4.15520 | kr.415.52 |
| 500 | kr.3.53416 | kr.1,767.08 |
| 1.200 | kr.3.29738 | kr.3,956.86 |
| 3.600 | kr.3.07180 | kr.11,058.48 |
| 6.000 | kr.2.98836 | kr.17,930.16 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

