R76QD0470CK00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06859
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97981
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.79931
Datasheet

Parametric Equivalent


KEMET
In Stock: 587
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80443
Datasheet
470 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QD0470CK00J

DigiKey Part Number
399-R76QD0470CK00JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R76QD0470CK00J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QD0470CK00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.355 Ohms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.319" (8.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76QD04702900JKEMET0399-R76QD04702900JTR-NDkr.2.06859Parametric Equivalent
R76QD04705000JKEMET0399-R76QD04705000J-NDkr.1.97981Parametric Equivalent
R76QD0470DQ00JKEMET0399-R76QD0470DQ00JTB-NDkr.1.79931Parametric Equivalent
R76QD0470SE00JKEMET587399-6020-NDkr.5.71000Parametric Equivalent
R76QD0470Z300JKEMET0399-R76QD0470Z300J-NDkr.1.80443Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100kr.1.84841kr.3,881.66
Manufacturers Standard Package
Unit Price without VAT:kr.1.84841
Unit Price with VAT:kr.2.31051