Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | ESR (Equivalent Series Resistance) 11 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PN31004030J | KEMET | 229 | 399-12598-ND | kr.9.32000 | Parametric Equivalent |
| R76PN31005030J | KEMET | 0 | 399-R76PN31005030J-ND | kr.3.16214 | Parametric Equivalent |
| R76PN3100DQ30J | KEMET | 0 | 399-R76PN3100DQ30J-ND | kr.4.12073 | Parametric Equivalent |
| R76PN3100JE30J | KEMET | 0 | 399-R76PN3100JE30J-ND | kr.3.30955 | Parametric Equivalent |
| R76PN3100JH30J | KEMET | 0 | 399-R76PN3100JH30J-ND | kr.3.03760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.87560 | kr.5,813.40 |
| Unit Price without VAT: | kr.3.87560 |
|---|---|
| Unit Price with VAT: | kr.4.84450 |



