
R76PN3100SE30J | |
|---|---|
DigiKey Part Number | 399-11860-ND |
Manufacturer | |
Manufacturer Product Number | R76PN3100SE30J |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PN3100SE30J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.96000 | kr.59.60 |
| 50 | kr.4.72720 | kr.236.36 |
| 100 | kr.4.34670 | kr.434.67 |
| 805 | kr.3.56324 | kr.2,868.41 |
| 1.610 | kr.3.38934 | kr.5,456.84 |
| 3.220 | kr.3.24616 | kr.10,452.64 |
| 5.635 | kr.3.14923 | kr.17,745.91 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

