R76PI2270JE30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.60574
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.81138
Datasheet

Parametric Equivalent


KEMET
In Stock: 146
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.77859
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.47450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.27069
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.41497
Datasheet
0.027 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76PI2270JE30J

DigiKey Part Number
399-R76PI2270JE30J-ND
Manufacturer
Manufacturer Product Number
R76PI2270JE30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76PI2270JE30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
24 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76PI22705030JKEMET0399-R76PI22705030J-NDkr.2.60574Parametric Equivalent
R76PI2270503EJKEMET0399-R76PI2270503EJ-NDkr.2.81138Parametric Equivalent
R76PI227050H3JKEMET146399-R76PI227050H3J-NDkr.4.31000Parametric Equivalent
R76PI2270DQ30JKEMET0399-R76PI2270DQ30JTB-NDkr.2.77859Parametric Equivalent
R76PI2270JH30JKEMET0399-R76PI2270JH30J-NDkr.2.47450Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.2.35034kr.4,700.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.35034
Unit Price with VAT:kr.2.93793