Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76PI2270DQ30J | |
|---|---|
DigiKey Part Number | 399-R76PI2270DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76PI2270DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI2270DQ30J Models |
Category | ESR (Equivalent Series Resistance) 24 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PI22705030J | KEMET | 0 | 399-R76PI22705030J-ND | kr.2.60574 | Parametric Equivalent |
| R76PI2270503EJ | KEMET | 0 | 399-R76PI2270503EJ-ND | kr.2.81138 | Parametric Equivalent |
| R76PI227050H3J | KEMET | 146 | 399-R76PI227050H3J-ND | kr.4.31000 | Parametric Equivalent |
| R76PI2270JE30J | KEMET | 0 | 399-R76PI2270JE30J-ND | kr.2.35034 | Parametric Equivalent |
| R76PI2270JH30J | KEMET | 0 | 399-R76PI2270JH30J-ND | kr.2.47450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.77859 | kr.2,222.87 |
| Unit Price without VAT: | kr.2.77859 |
|---|---|
| Unit Price with VAT: | kr.3.47324 |




