
R76PF21805050J | |
|---|---|
DigiKey Part Number | 399-R76PF21805050J-ND |
Manufacturer | |
Manufacturer Product Number | R76PF21805050J |
Description | FILM, RADIAL, PULSE, DOUBLE META |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PF21805050J Models |
Category | ESR (Equivalent Series Resistance) 35 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32641H6183J000 | TDK | 4.000 | 495-B32641H6183J000-ND | kr.4.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.45500 | kr.24.55 |
| 50 | kr.1.86020 | kr.93.01 |
| 100 | kr.1.67620 | kr.167.62 |
| 500 | kr.1.36622 | kr.683.11 |
| 1.500 | kr.1.22256 | kr.1,833.84 |
| 3.000 | kr.1.15228 | kr.3,456.84 |
| 6.000 | kr.1.09443 | kr.6,566.58 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

