0.018 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32641H6183J000

DigiKey Part Number
495-B32641H6183J000-ND
Manufacturer
Manufacturer Product Number
B32641H6183J000
Description
18NF 5% 630V MMKP BOXED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.62000kr.4.62
10kr.2.91000kr.29.10
50kr.2.23460kr.111.73
100kr.2.02560kr.202.56
500kr.1.67288kr.836.44
1.000kr.1.56378kr.1,563.78
3.000kr.1.42911kr.4,287.33
5.000kr.1.37930kr.6,896.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.62000
Unit Price with VAT:kr.5.77500