Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | ESR (Equivalent Series Resistance) 637 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.319" (8.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PD1100CK00J | KEMET | 0 | 399-R76PD1100CK00JTR-ND | kr.1.84841 | Parametric Equivalent |
| R76PD1100DQ00J | KEMET | 0 | 399-R76PD1100DQ00JTB-ND | kr.1.79931 | Parametric Equivalent |
| R76PD1100JH00J | KEMET | 0 | 399-R76PD1100JH00J-ND | kr.1.61277 | Parametric Equivalent |
| R76PD1100SE00J | KEMET | 1.564 | 399-12591-ND | kr.5.71000 | Parametric Equivalent |
| R76PD1100Z300J | KEMET | 0 | 399-R76PD1100Z300J-ND | kr.1.80719 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.99495 | kr.2,992.43 |
| Unit Price without VAT: | kr.1.99495 |
|---|---|
| Unit Price with VAT: | kr.2.49369 |



