R76MN3470JB30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.180
Unit Price: kr.13.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.85773
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.19000
Datasheet
0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76MN3470JB30J

DigiKey Part Number
399-R76MN3470JB30J-ND
Manufacturer
Manufacturer Product Number
R76MN3470JB30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76MN3470JB30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.732" (18.60mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
400V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76MN34704030JKEMET1.180399-12590-NDkr.13.50000Parametric Equivalent
R76MN34705030JKEMET0399-R76MN34705030J-NDkr.5.85773Parametric Equivalent
R76MN3470SE30JKEMET0399-7622-NDkr.13.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
396kr.5.98601kr.2,370.46
Manufacturers Standard Package
Unit Price without VAT:kr.5.98601
Unit Price with VAT:kr.7.48251