
R76MN34704030J | |
|---|---|
DigiKey Part Number | 399-12590-ND |
Manufacturer | |
Manufacturer Product Number | R76MN34704030J |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MN34704030J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.9.15500 | kr.91.55 |
| 50 | kr.7.41900 | kr.370.95 |
| 300 | kr.6.22313 | kr.1,866.94 |
| 600 | kr.5.89980 | kr.3,539.88 |
| 1.200 | kr.5.63346 | kr.6,760.15 |
| 2.700 | kr.5.38101 | kr.14,528.73 |
| 5.100 | kr.5.21950 | kr.26,619.45 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

