R76MI2680JE30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 800
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.93968
Datasheet

Parametric Equivalent


KEMET
In Stock: 736
Unit Price: kr.5.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.79144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.30146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.88187
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.23368
Datasheet
0.068 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76MI2680JE30J

DigiKey Part Number
399-R76MI2680JE30J-ND
Manufacturer
Manufacturer Product Number
R76MI2680JE30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76MI2680JE30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
19 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75PI268050H3JKEMET800399-R75PI268050H3J-NDkr.4.31000Parametric Equivalent
R76MI26801900JKEMET0399-R76MI26801900JTR-NDkr.3.93968Parametric Equivalent
R76MI268050H3JKEMET736399-R76MI268050H3J-NDkr.5.39000Parametric Equivalent
R76MI2680CK30JKEMET0399-R76MI2680CK30JTR-NDkr.2.79144Parametric Equivalent
R76MI2680DQ30JKEMET0399-R76MI2680DQ30JTB-NDkr.3.30146Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.750kr.2.75580kr.4,822.65
Manufacturers Standard Package
Unit Price without VAT:kr.2.75580
Unit Price with VAT:kr.3.44475