Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76MI2680CK30J | |
|---|---|
DigiKey Part Number | 399-R76MI2680CK30JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R76MI2680CK30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MI2680CK30J Models |
Category | ESR (Equivalent Series Resistance) 19 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI268050H3J | KEMET | 800 | 399-R75PI268050H3J-ND | kr.4.31000 | Parametric Equivalent |
| R76MI26801900J | KEMET | 0 | 399-R76MI26801900JTR-ND | kr.3.93968 | Parametric Equivalent |
| R76MI268050H3J | KEMET | 736 | 399-R76MI268050H3J-ND | kr.5.39000 | Parametric Equivalent |
| R76MI2680DQ30J | KEMET | 0 | 399-R76MI2680DQ30JTB-ND | kr.3.30146 | Parametric Equivalent |
| R76MI2680JE30J | KEMET | 0 | 399-R76MI2680JE30J-ND | kr.2.75580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.79144 | kr.2,791.44 |
| Unit Price without VAT: | kr.2.79144 |
|---|---|
| Unit Price with VAT: | kr.3.48930 |






