Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76MI2330DQ00J | |
|---|---|
DigiKey Part Number | 399-R76MI2330DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76MI2330DQ00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MI2330DQ00J Models |
Category | ESR (Equivalent Series Resistance) 19 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76MI23304000J | KEMET | 0 | 399-R76MI23304000J-ND | kr.2.45827 | Parametric Equivalent |
| R76MI2330SE00J | KEMET | 0 | 399-R76MI2330SE00J-ND | kr.2.26246 | Parametric Equivalent |
| R76PI23305050J | KEMET | 0 | 399-R76PI23305050J-ND | kr.4.31000 | Parametric Equivalent |
| B32672L6333J189 | TDK | 0 | B32672L6333J189-ND | kr.1.10527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.60415 | kr.2,083.32 |
| Unit Price without VAT: | kr.2.60415 |
|---|---|
| Unit Price with VAT: | kr.3.25519 |




