R75UI1680DQ30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.86171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.92565
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.92565
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.76042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68586
Datasheet

Parametric Equivalent


KEMET
In Stock: 694
Unit Price: kr.6.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.65193
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.51261
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.12588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.46635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.58298
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.21875
Datasheet
6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75UI1680DQ30J

DigiKey Part Number
399-R75UI1680DQ30JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R75UI1680DQ30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75UI1680DQ30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
117 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
680kr.2.00746kr.1,365.07
Manufacturers Standard Package
Unit Price without VAT:kr.2.00746
Unit Price with VAT:kr.2.50933